Parametric results for: ep-13-1 under Telecom Transformers

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: ep131
Select parts from the table below to compare.
Compare
Compare
EP1311D
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 3.95; 2 THROUGH HOLE MOUNTED NO 12.8 mm 13.8 mm 13 mm SUMIDA CORP unknown EAR99
AEP131SI
Allied Components International
Check for Price Yes Contact Manufacturer TELECOM TRANSFORMER BREADTH AND HEIGHT DIM INCLUDE ALSO, TURNS RATIO: 4.25:1; 1:1 85 °C -40 °C SURFACE MOUNT YES 12.7 mm 16.5 mm 14 mm ALLIED COMPONENTS INTERNATIONAL compliant EAR99 ROHS COMPLIANT
T10160
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 4.2;1; 1:1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
T10196
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 0.4:1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
T10136
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 2:1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
T10195
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 4.2;1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
T10122
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 2:1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
CEP1311F-ADBN-T03801
Sumida Corporation
Check for Price Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:0.5; 1:0.167; 1:0.083; 1:0.292 SURFACE MOUNT YES 13 mm 15 mm 13.5 mm SUMIDA CORP unknown EAR99
T10120
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER TURNS RATIO: 2:1 THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT
EP1311C
Sumida Corporation
Check for Price Yes Yes Active TELECOM TRANSFORMER THROUGH HOLE MOUNTED NO 13.1 mm 14 mm 13.8 mm SUMIDA CORP unknown EAR99 ROHS COMPLIANT