Filter Your Search
1 - 2 of 2 results
|
EP11SD1APE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 60000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 1 GΩ | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.215 inch | 0.177 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||
|
EP11SD1APE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 60000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.31 |