Filter Your Search
1 - 2 of 2 results
|
EP1AGX50DF780C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||
|
EP1AGX50DF780C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 350 | 350 | 50160 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 50160 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 |