Filter Your Search
1 - 10 of 18 results
|
EP1K100FC484-1P
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 333 | 333 | 4992 | 100000 | 400 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 100000 GATES | 1 GHz | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | ||||
|
EP1K100FC484-2DX
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | ||||||||||
|
EP1K100FC484-2DX
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 333 | 333 | 4992 | 100000 | 500 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 100000 GATES | 714 MHz | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | ||||
|
EP1K100FC484-1P
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 | |||||||||
|
EP1K100FC484-1X
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 | |||||||||
|
EP1K100FC484-2P
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 333 | 333 | 4992 | 100000 | 500 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 100000 GATES | 714 MHz | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 | |||
|
EP1K100FC484-2F
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 | |||||||||
|
EP1K100FC484-1DX
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | ||||||||||
|
EP1K100FC484-1F
Altera Corporation
|
Check for Price | No | Transferred | 333 | 333 | 4992 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | compliant | 8542.39.00.01 | ||||||||||
|
EP1K100FC484-2F
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 333 | 333 | 4992 | 100000 | 500 ps | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 624 CLBS, 100000 GATES | 714 MHz | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | INTEL CORP | compliant | 8542.39.00.01 | BGA, BGA484,22X22,40 |