Filter Your Search
1 - 4 of 4 results
|
EP1K100FI256-2
Altera Corporation
|
$71.7600 | No | No | Transferred | 2.5 V | 500 ps | 186 | 186 | 4992 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 20 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | not_compliant | 8542.39.00.01 | |||
|
EP1K100FI256-2N
Altera Corporation
|
$112.2906 | Yes | Yes | Transferred | 2.5 V | 500 ps | 186 | 186 | 4992 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-256 | 256 | unknown | 8542.39.00.01 | Intel | ||
|
EP1K100FI256-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 500 ps | 186 | 186 | 4992 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 8542.39.00.01 | ||||||||
|
EP1K100FI256-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 500 ps | 186 | 186 | 4992 | 186 | LOADABLE PLD | INDUSTRIAL | SQUARE | CMOS | 186 I/O | 37.5 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-256 | compliant | 8542.39.00.01 | Intel |