Filter Your Search
1 - 10 of 198 results
|
EP1S25F672C7
Altera Corporation
|
$24.7345 | No | No | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | 672 | not_compliant | 8542.39.00.01 | |||
|
EP1S25F672I7
Altera Corporation
|
$68.3104 | No | No | Transferred | 1.5 V | 706 | 706 | 25660 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | 672 | not_compliant | 8542.39.00.01 | ||||||||||
|
EP1S25F672C8N
Altera Corporation
|
$539.5826 | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-672 | 672 | compliant | 8542.39.00.01 | Intel | |||
|
EP1S25F672C8
Altera Corporation
|
$581.9003 | No | No | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-672 | 672 | not_compliant | 8542.39.00.01 | |||
|
EP1S25F672C7N
Altera Corporation
|
$651.8213 | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 | ||||
|
EP1S25F780C7
Altera Corporation
|
$771.6528 | No | No | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | |||
|
EP1S25F672I7N
Altera Corporation
|
$874.0030 | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 | Intel | ||||||||||
|
EP1S25F780C6
Altera Corporation
|
$1,131.4177 | No | No | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | |||
|
EP1S25F780C6N
Altera Corporation
|
$1,131.4177 | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP1S25F780I6N
Altera Corporation
|
$1,436.9327 | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 245 | 40 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | BGA, BGA780,28X28,40 | 780 | compliant | 8542.39.00.01 | Intel |