Filter Your Search
1 - 2 of 2 results
|
EP1SGX25FF1020C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 607 | 607 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | 1020 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EP1SGX25FF1020C5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 607 | 607 | 25660 | 2852 | 7.49 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2566 CLBS | 6 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | BGA, BGA1020,32X32,40 | compliant | 8542.39.00.01 | Intel |