Filter Your Search
1 - 6 of 6 results
|
EP20K1000EBC652-1N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.84 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 245 | 40 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
EP20K1000EBC652-1
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.84 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
EP20K1000EBC652-1X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.84 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA-652 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K1000EBC652-1N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.84 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | |||||||||||
|
EP20K1000EBC652-1
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.84 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | INTEL CORP | BGA, BGA652,35X35,50 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K1000EBC652-1X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.84 ns | 480 | 480 | 38400 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 3.5 mm | ALTERA CORP | BGA | BGA-652 | 652 | not_compliant | 3A991.D | 8542.39.00.01 |