Parametric results for: ep20k100etc144-1n under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep20k100etc1441n
Select parts from the table below to compare.
Compare
Compare
EP20K100ETC144-1N
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 1.73 ns 84 84 4160 4 92 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 92 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G144 Not Qualified e3 3 85 °C 245 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01
EP20K100ETC144-1N
Intel Corporation
Check for Price Yes Obsolete 1.8 V 1.73 ns 84 84 4160 4 92 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 92 I/O MACROCELL 1.89 V 1.71 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP LFQFP, QFP144,.87SQ,20 compliant 8542.39.00.01