Filter Your Search
1 - 5 of 5 results
|
EP20K100FI324-2
Altera Corporation
|
Check for Price | No | Transferred | 2.5 V | 246 | 246 | 4160 | 4 | 246 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 220 | 324 | PLASTIC/EPOXY | BGA | BGA324(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.1 mm | ALTERA CORP | BGA | BGA, BGA324(UNSPEC) | 324 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K100FI324-2XV
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3 ns | 246 | 246 | 4160 | 4 | 252 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | INTEL CORP | FINE LINE, BGA-324 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K100FI324-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 246 | 246 | 4160 | 4 | 246 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 246 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 324 | PLASTIC/EPOXY | BGA | BGA324(UNSPEC) | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.1 mm | INTEL CORP | BGA, BGA324(UNSPEC) | compliant | 3A991.D | 8542.39.00.01 | ||||||||
|
EP20K100FI324-2XV
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 3 ns | 246 | 246 | 4160 | 4 | 252 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 252 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B324 | Not Qualified | e0 | 3 | 220 | 20 | 324 | PLASTIC/EPOXY | BGA | BGA324,18X18,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 3.5 mm | ALTERA CORP | BGA | FINE LINE, BGA-324 | 324 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
EP20K100FI324-2X
Intel Corporation
|
Check for Price | No | Obsolete | 4160 | Not Qualified | 3 | INTEL CORP | , | compliant | 8542.39.00.01 |