Filter Your Search
1 - 8 of 8 results
|
EP20K100QC208-2
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 3 ns | 153 | 153 | 4160 | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||||
|
EP20K100QC208-2X
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.5 V | 3 ns | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | COMMERCIAL | e0 | 3 | 85 °C | 220 | 30 | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ROCHESTER ELECTRONICS INC | QFP | FQFP, | 208 | unknown | Loadable PLD | ||||||||
|
EP20K100QC208-2V
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 400 ps | 153 | 153 | 4160 | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | 34 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | |||||
|
EP20K100QC208-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 3 ns | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | |||||||||||||
|
EP20K100QC208-2
Intel Corporation
|
Check for Price | No | Obsolete | 2.5 V | 3 ns | 153 | 153 | 4160 | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||||
|
EP20K100QC208-2X
Intel Corporation
|
Check for Price | Obsolete | INTEL CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
EP20K100QC208-2X
Altera Corporation
|
Check for Price | No | No | Obsolete | 2.5 V | 3 ns | 153 | 153 | 4160 | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | compliant | 8542.39.00.01 | |||||
|
EP20K100QC208-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 3 ns | 4 | 159 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 159 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |