Filter Your Search
1 - 10 of 42 results
|
EP20K1500CFC1020-7
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.4 ns | 808 | LOADABLE PLD | OTHER | SQUARE | 808 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e1 | 85 °C | 1020 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, | 1020 | unknown | 3A001.A.7.A | 8542.39.00.01 | |||||||
|
EP20K1500CB652C7
Intel Corporation
|
Check for Price | Active | INTEL CORP | , | unknown | ||||||||||||||||||||||||||||||||||||||
|
EP20K1500CBC652-8
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 488 | LOADABLE PLD | OTHER | SQUARE | 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K1500CFI1020-8
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 808 | LOADABLE PLD | SQUARE | 808 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e1 | 1020 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, | 1020 | unknown | 3A001.A.7.A | 8542.39.00.01 | ||||||||||
|
EP20K1500CF1020I-7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.4 ns | 4 | 808 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 808 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e1 | 3 | 220 | 1020 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, | 1020 | compliant | 3A001.A.7.A | 8542.39.00.01 | |||||
|
EP20K1500CBI652-7
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 1.4 ns | 488 | LOADABLE PLD | SQUARE | 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | ||||||||
|
EP20K1500CB652C9
Altera Corporation
|
Check for Price | No | Transferred | 1.8 V | 488 | LOADABLE PLD | COMMERCIAL | SQUARE | 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 70 °C | 220 | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | compliant | 3A991.D | 8542.39.00.01 | |||||
|
EP20K1500CF33C8
Altera Corporation
|
Check for Price | Transferred | 1.8 V | 808 | LOADABLE PLD | COMMERCIAL | SQUARE | 808 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e1 | 70 °C | 1020 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA | HBGA, | 1020 | unknown | 3A001.A.7.A | 8542.39.00.01 | ||||||||
|
EP20K1500CBC652-9
Altera Corporation
|
Check for Price | Obsolete | 1.8 V | 488 | LOADABLE PLD | OTHER | SQUARE | 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | unknown | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K1500CB652I-7
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.4 ns | 4 | 488 | LOADABLE PLD | SQUARE | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 220 | 652 | PLASTIC/EPOXY | LBGA | BGA652,35X35,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, | 652 | compliant | 3A991.D | 8542.39.00.01 |