Parametric results for: ep20k160e2 under Programmable Logic Devices

Filter Your Search

1 - 10 of 243 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ep20k160e
Select parts from the table below to compare.
Compare
Compare
EP20K160ETC144-3
Altera Corporation
$166.0968 No No Transferred 1.8 V 2.29 ns 80 80 6400 4 88 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 88 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G144 Not Qualified e0 3 85 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01
EP20K160EFC484-2
Altera Corporation
$301.2264 No No Transferred 1.8 V 1.93 ns 308 308 6400 4 316 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 316 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B484 Not Qualified e0 3 85 °C 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm ALTERA CORP BGA FINE LINE, BGA-484 484 not_compliant 8542.39.00.01 3A991.D
EP20K160ETC144-1
Altera Corporation
$332.1936 No No Transferred 1.8 V 1.55 ns 80 80 6400 4 88 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 88 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G144 Not Qualified e0 3 85 °C 220 20 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP QFP TQFP-144 144 unknown 8542.39.00.01
EP20K160ERI240-3X
Altera Corporation
Check for Price No Obsolete 2.5 V 4 175 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 175 I/O MACROCELL 2.625 V 2.375 V S-PQFP-G240 Not Qualified e3 220 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP FQFP, 240 compliant 8542.39.00.01
EP20K160ERC240-1
Altera Corporation
Check for Price No Obsolete 2.5 V 167 167 6400 4 175 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 175 I/O 160 MHz MACROCELL 2.625 V 2.375 V S-PQFP-G240 Not Qualified e3 85 °C 220 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm ALTERA CORP QFP FQFP, QFP240,1.3SQ,20 240 compliant 8542.39.00.01
EP20K160EBI356-1X
Altera Corporation
Check for Price No Obsolete 2.5 V 263 263 6400 4 271 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 271 I/O MACROCELL 2.625 V 2.375 V S-PBGA-B356 Not Qualified e1 220 356 PLASTIC/EPOXY LBGA BGA356,26X26,50 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 35 mm 35 mm 1.63 mm ALTERA CORP BGA LBGA, BGA356,26X26,50 356 compliant 8542.39.00.01 3A991.D
EP20K160EFC484-2
Intel Corporation
Check for Price No Obsolete 1.8 V 1.93 ns 308 308 6400 4 316 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 316 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B484 Not Qualified e0 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm INTEL CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01 3A991.D
EP20K160EQC240-2XN
Intel Corporation
Check for Price Yes Obsolete 1.8 V 1.93 ns 4 175 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 175 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G240 Not Qualified e3 3 85 °C 240 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 32 mm 32 mm 4.1 mm INTEL CORP FQFP, compliant 8542.39.00.01
EP20K160EFC484-2N
Intel Corporation
Check for Price Yes Obsolete 1.8 V 1.93 ns 308 308 6400 4 316 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 316 I/O 160 MHz MACROCELL 1.89 V 1.71 V S-PBGA-B484 Not Qualified e1 3 85 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm INTEL CORP FINE LINE, BGA-484 compliant 8542.39.00.01 3A991.D
EP20K160EFI484-2X
Altera Corporation
Check for Price No No Transferred 1.8 V 1.93 ns 308 308 6400 4 316 LOADABLE PLD SQUARE CMOS 4 DEDICATED INPUTS, 316 I/O MACROCELL 1.89 V 1.71 V S-PBGA-B484 Not Qualified e0 3 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.1 mm ALTERA CORP BGA FINE LINE, BGA-484 484 not_compliant 8542.39.00.01 3A991.D