Filter Your Search
1 - 10 of 243 results
|
EP20K160ETC144-3
Altera Corporation
|
$166.0968 | No | No | Transferred | 1.8 V | 2.29 ns | 80 | 80 | 6400 | 4 | 88 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 88 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | |||
|
EP20K160EFC484-2
Altera Corporation
|
$301.2264 | No | No | Transferred | 1.8 V | 1.93 ns | 308 | 308 | 6400 | 4 | 316 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 316 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | not_compliant | 8542.39.00.01 | 3A991.D | ||
|
EP20K160ETC144-1
Altera Corporation
|
$332.1936 | No | No | Transferred | 1.8 V | 1.55 ns | 80 | 80 | 6400 | 4 | 88 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 88 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | unknown | 8542.39.00.01 | |||
|
EP20K160ERI240-3X
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4 | 175 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 175 I/O | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e3 | 220 | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 240 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP20K160ERC240-1
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 167 | 167 | 6400 | 4 | 175 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 175 I/O | 160 MHz | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G240 | Not Qualified | e3 | 85 °C | 220 | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, QFP240,1.3SQ,20 | 240 | compliant | 8542.39.00.01 | |||||||
|
EP20K160EBI356-1X
Altera Corporation
|
Check for Price | No | Obsolete | 2.5 V | 263 | 263 | 6400 | 4 | 271 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 271 I/O | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B356 | Not Qualified | e1 | 220 | 356 | PLASTIC/EPOXY | LBGA | BGA356,26X26,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 1.63 mm | ALTERA CORP | BGA | LBGA, BGA356,26X26,50 | 356 | compliant | 8542.39.00.01 | 3A991.D | |||||||||
|
EP20K160EFC484-2
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.93 ns | 308 | 308 | 6400 | 4 | 316 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 316 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | 3A991.D | |||||||
|
EP20K160EQC240-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.93 ns | 4 | 175 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 175 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G240 | Not Qualified | e3 | 3 | 85 °C | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 32 mm | 32 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | ||||||||||||
|
EP20K160EFC484-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.93 ns | 308 | 308 | 6400 | 4 | 316 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 316 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-484 | compliant | 8542.39.00.01 | 3A991.D | |||||||
|
EP20K160EFI484-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.93 ns | 308 | 308 | 6400 | 4 | 316 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 316 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | not_compliant | 8542.39.00.01 | 3A991.D |