Filter Your Search
1 - 8 of 8 results
|
EP20K160EQC208-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
EP20K160EQC208-2N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||
|
EP20K160EQC208-2N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
EP20K160EQC208-2
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.39.00.01 | ||
|
EP20K160EQC208-2X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | PLASTIC, QFP-208 | compliant | 8542.39.00.01 | |||||||
|
EP20K160EQC208-2
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.93 ns | 135 | 135 | 6400 | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, QFP208,1.2SQ,20 | compliant | 8542.39.00.01 | |||||||
|
EP20K160EQC208-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.93 ns | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | INTEL CORP | FQFP, | compliant | 8542.39.00.01 | |||||||||||
|
EP20K160EQC208-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.93 ns | 4 | 143 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 143 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ALTERA CORP | QFP | FQFP, | 208 | compliant | 8542.39.00.01 |