Filter Your Search
1 - 4 of 4 results
![]() |
EP20K200EFI484-2X
Altera Corporation
|
$554.7600 | No | No | Transferred | 1.8 V | 1.97 ns | 368 | 368 | 8320 | 4 | 376 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | FINE LINE, BGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | Intel | ||
![]() |
EP20K200EFI484-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.97 ns | 4 | 376 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 484 | compliant | 3A991.D | 8542.39.00.01 | Intel | ||||||
|
EP20K200EFI484-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.97 ns | 4 | 376 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | e1 | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | Intel | ||||||||||
|
EP20K200EFI484-2X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.97 ns | 368 | 368 | 8320 | 4 | 376 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 376 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B484 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | Intel |