Filter Your Search
1 - 4 of 4 results
|
EP20K300EFC672-2X
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 2.29 ns | 400 | 400 | 11520 | 4 | 408 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 408 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | FINE LINE, BGA-672 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EP20K300EFC672-2X
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | 2.29 ns | 400 | 400 | 11520 | 4 | 408 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 408 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | FINE LINE, BGA-672 | not_compliant | 3A991.D | 8542.39.00.01 | BGA | 672 | ||
|
EP20K300EFC672-2XN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 2.29 ns | 4 | 408 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 408 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 | BGA | 672 | ||||||
|
EP20K300EFC672-2XN
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 2.29 ns | 4 | 408 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 408 I/O | 160 MHz | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | BGA, | compliant | 3A991.D | 8542.39.00.01 |