Filter Your Search
1 - 10 of 71 results
|
EP20K600CF1020C9
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K600CB652C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 1.48 ns | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e1 | 85 °C | 652 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 2 mm | ALTERA CORP | compliant | 8542.39.00.01 | BGA | BGA, | 652 | 3A991.D | ||||||||||
|
EP20K600CF1020C8
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K600CF672C-8
Altera Corporation
|
Check for Price | No | No | Active | 1.8 V | 1.78 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 220 | 30 | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | compliant | BGA | 27 X 27 MM, 1 MM PITCH, FBGA-672 | 672 | ||||||||||
|
EP20K600CF1020C7
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K600CB652C7
Intel Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1.48 ns | 480 | 480 | 24320 | 4 | 488 | LOADABLE PLD | OTHER | SQUARE | CMOS | 4 DEDICATED INPUTS, 488 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B652 | Not Qualified | e0 | 3 | 85 °C | 652 | PLASTIC/EPOXY | BGA | BGA652,35X35,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 45 mm | 45 mm | 2 mm | INTEL CORP | compliant | 8542.39.00.01 | 45 X 45 MM, 1.27 MM PITCH, BGA-652 | 3A991.D | |||||||
|
EP20K600CF33C7
Altera Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 1.48 ns | 4 | 588 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 588 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 85 °C | 220 | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | compliant | 8542.39.00.01 | BGA | BGA, | 1020 | 3A991.D | ||||||||
|
EP20K600CF1020I8
Intel Corporation
|
Check for Price | No | Active | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
EP20K600CF672C7N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 1.48 ns | 4 | 508 | LOADABLE PLD | OTHER | SQUARE | 4 DEDICATED INPUTS, 508 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B672 | Not Qualified | e1 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | compliant | 8542.39.00.01 | BGA, | 3A991.D | |||||||||||||
|
EP20K600CF1020I-9
Altera Corporation
|
Check for Price | No | Obsolete | 1.8 V | 580 | 580 | 24320 | 4 | 588 | LOADABLE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 588 I/O | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B1020 | Not Qualified | e0 | 3 | 220 | 1020 | PLASTIC/EPOXY | HBGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | compliant | 8542.39.00.01 | BGA | HBGA, BGA1020,32X32,40 | 1020 | 3A991.D |