Filter Your Search
1 - 2 of 2 results
![]() |
EP22V10EPC-10
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 10 MACROCELLS; 1 EXTERNAL CLOCK | PAL-TYPE | 95.2 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 220 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.68 mm | 4.32 mm | ALTERA CORP | DIP | PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | ||||
![]() |
EP22V10EPC-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 ns | 11 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 10 MACROCELLS; 1 EXTERNAL CLOCK | 95.2 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.68 mm | 4.32 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown |