Filter Your Search
1 - 5 of 5 results
|
EP2AGZ350HF40I3G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||||||
|
EP2AGZ350HF40I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 734 | 734 | 348500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13940 CLBS | 500 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | INTEL CORP | compliant | LEAD FREE, MS-034, FBGA-1517 | 8542.39.00.01 | ||||||
|
EP2AGZ350HF40I3N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 734 | 734 | 348500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 500 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.4 mm | ALTERA CORP | compliant | BGA, BGA1517,39X39,40 | 8542.39.00.01 | BGA | 1517 | |||||
|
EP2AGZ350HF40I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 734 | 734 | 348500 | 13940 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 13940 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | e0 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | compliant | , | 8542.39.00.01 | ||||||||
|
EP2AGZ350HF40I3
Altera Corporation
|
Check for Price | No | No | Transferred | FIELD PROGRAMMABLE GATE ARRAY | e0 | TIN LEAD | ALTERA CORP | compliant | , | 8542.39.00.01 |