Filter Your Search
1 - 10 of 24 results
|
EP2C5F256C8N
Altera Corporation
|
$6.1747 | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C5F256I8N
Altera Corporation
|
$20.5800 | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | ||||
|
EP2C5F256C7N
Altera Corporation
|
$21.4032 | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C5F256C6N
Altera Corporation
|
$25.7600 | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 500 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C5F256I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-256 | 256 | compliant | 8542.39.00.01 | |||||||||
|
EP2C5F256I6N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e1 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | LEAD FREE, FBGA-256 | compliant | 8542.39.00.01 | ||||||||||||
|
EP2C5F256I7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | FBGA-256 | 256 | compliant | 8542.39.00.01 | |||||||||
|
EP2C5F256I6
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 158 | 150 | 4608 | 312 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 312 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | ||||||||||||
|
EP2C5F256C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn63Pb37) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | FBGA-256 | 256 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP2C5F256C7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 158 | 150 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | INTEL CORP | FBGA-256 | compliant | 8542.39.00.01 | Intel |