Filter Your Search
1 - 2 of 2 results
|
EP2C5T144C7N
Intel Corporation
|
$8.5482 | Yes | Active | 1.2 V | 89 | 81 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | LEAD FREE, TQFP-144 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP2C5T144C7N
Altera Corporation
|
$17.9418 | Yes | Yes | Transferred | 1.2 V | 89 | 81 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 450 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | LEAD FREE, TQFP-144 | unknown | 8542.39.00.01 | Intel | QFP | 144 |