Filter Your Search
1 - 2 of 2 results
|
EP2C5T144I8N
Altera Corporation
|
$18.2936 | Yes | Yes | Transferred | 1.2 V | 89 | 81 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | LEAD FREE, TQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | ||
|
EP2C5T144I8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 89 | 81 | 4608 | 288 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 288 CLBS | ALSO REQUIRES 3.3 SUPPLY | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | LEAD FREE, TQFP-144 | compliant | 8542.39.00.01 | Intel |