Filter Your Search
1 - 2 of 2 results
|
EP2C70F896I8N
Altera Corporation
|
$353.0500 | Yes | Yes | Transferred | 1.2 V | 622 | 606 | 68416 | 4276 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4276 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 260 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-896 | 896 | unknown | 8542.39.00.01 | Intel | |||
|
EP2C70F896I8N
Intel Corporation
|
$353.0511 | Yes | Active | 1.2 V | 622 | 606 | 68416 | 4276 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 4276 CLBS | ALSO REQUIRES 3.3 SUPPLY | 402.5 MHz | 1.25 V | 1.15 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.6 mm | INTEL CORP | LEAD FREE, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 |