Filter Your Search
1 - 4 of 4 results
|
EP2S180F1020C5
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 742 | 734 | 179400 | 71760 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 71760 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | |||||||||
|
EP2S180F1020C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 742 | 734 | 179400 | 71760 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 71760 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | not_compliant | 8542.39.00.01 | BGA | 1020 | Intel | |||
|
EP2S180F1020C5N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 742 | 734 | 179400 | 71760 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 71760 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e1 | 4 | 85 °C | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | Intel | 3A001.A.7.A | |||||||
|
EP2S180F1020C5
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 742 | 734 | 179400 | 71760 | 5.962 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 71760 CLBS | 640 MHz | 1.25 V | 1.15 V | S-PBGA-B1020 | Not Qualified | e0 | 4 | 85 °C | 220 | 20 | 1020 | PLASTIC/EPOXY | BGA | BGA1020,32X32,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | not_compliant | 8542.39.00.01 | BGA | 1020 |