Filter Your Search
1 - 10 of 24 results
|
EP2SGX60CF780C4N
Altera Corporation
|
$1,237.5209 | Yes | Yes | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | Intel | |||
|
EP2SGX60CF780I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 3.337 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 85 °C | -40 °C | 245 | 40 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | compliant | 8542.39.00.01 | ||||
|
EP2SGX60CF780I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 2.99 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 85 °C | -40 °C | 245 | 40 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | compliant | 8542.39.00.01 | ||||
|
EP2SGX60CF780C4
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | 780 | not_compliant | 8542.39.00.01 | ||||
|
EP2SGX60CF780C4
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 364 | 364 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP2SGX60CF780C3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 364 | 364 | 60440 | 60440 | 4.45 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP2SGX60CF780I3
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 2.99 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 85 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, FBGA-780 | 780 | compliant | 8542.39.00.01 | ||||||
|
EP2SGX60CF780I3
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 364 | 364 | 60440 | 60440 | 2.99 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e0 | 85 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP2SGX60CF780I5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 364 | 364 | 60440 | 60440 | 4.006 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 622.08 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 85 °C | -40 °C | 245 | 40 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | compliant | 8542.39.00.01 | ||||
|
EP2SGX60CF780C4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 364 | 364 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | compliant | 8542.39.00.01 | Intel |