Filter Your Search
1 - 2 of 2 results
|
EP2SGX60EF1152I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 534 | 534 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA | LEAD FREE, MS-034AAR-1, FBGA-1152 | 1152 | compliant | 8542.39.00.01 | Intel | ||
|
EP2SGX60EF1152I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.2 V | 534 | 534 | 60440 | 60440 | 5.117 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 60440 CLBS | 717 MHz | 1.25 V | 1.15 V | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | LEAD FREE, MS-034AAR-1, FBGA-1152 | compliant | 8542.39.00.01 | Intel |