Filter Your Search
1 - 2 of 2 results
|
EP3C10U256C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | FBGA | BGA256,16X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 2.2 mm | INTEL CORP | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
|
EP3C10U256C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 182 | 182 | 10320 | 10320 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 10320 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | FBGA | BGA256,16X16,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 2.2 mm | ALTERA CORP | 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 | unknown | 8542.39.00.01 | Intel | BGA | 256 |