Filter Your Search
1 - 2 of 2 results
|
EP3C16E144I7N
Altera Corporation
|
$21.1499 | Yes | Yes | Transferred | 1.2 V | 84 | 84 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | 144 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C16E144I7N
Intel Corporation
|
$50.0000 | Yes | Active | 1.2 V | 84 | 84 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PQFP-G144 | Not Qualified | e3 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | RECTANGULAR | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | 22 X 22 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, EQFP-144 | compliant | 8542.39.00.01 | Intel | EAR99 |