Filter Your Search
1 - 4 of 4 results
|
EP3C16F484C8N
Altera Corporation
|
$41.5000 | Yes | Yes | Transferred | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | |||
|
EP3C16F484C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 | Intel | ||||||||
|
EP3C16F484C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | RECTANGULAR | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | INTEL CORP | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 | |||||
|
EP3C16F484C8
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 346 | 346 | 15408 | 15408 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | RECTANGULAR | CMOS | 15408 CLBS | 472.5 MHz | 1.25 V | 1.15 V | R-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ALTERA CORP | BGA | 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, FBGA-484 | 484 | not_compliant | 8542.39.00.01 | Intel |