Filter Your Search
1 - 2 of 2 results
|
EP3C40F484A7N
Intel Corporation
|
$222.1210 | Yes | Active | 2.5 V | 331 | 331 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 39600 CLBS | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | INTEL CORP | LEAD FREE, MS-034, FBGA-484 | compliant | 8542.39.00.01 | Intel | ||||||
|
EP3C40F484A7N
Altera Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 331 | 331 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | AUTOMOTIVE | SQUARE | CMOS | 39600 CLBS | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 3.5 mm | ALTERA CORP | LEAD FREE, MS-034, FBGA-484 | unknown | 8542.39.00.01 | Intel | BGA | 484 |