Filter Your Search
1 - 2 of 2 results
|
EP3CLS100F780C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 413 | 413 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3CLS100F780C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 413 | 413 | 100448 | 100448 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 100448 CLBS | 450 MHz | 1.25 V | 1.15 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.4 mm | ALTERA CORP | LEAD FREE, FBGA-780 | unknown | 8542.39.00.01 | BGA | 780 |