Filter Your Search
1 - 2 of 2 results
|
EP3SE110F1152C4N
Intel Corporation
|
$2,793.7593 | Yes | Obsolete | 900 mV | 744 | 744 | 107500 | 4300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 4300 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | INTEL CORP | FBGA-1152 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EP3SE110F1152C4N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 744 | 744 | 107500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 35 mm | 3.9 mm | ALTERA CORP | LEAD FREE, FBGA-1152 | unknown | 8542.39.00.01 | Intel | BGA | 1152 |