Filter Your Search
1 - 9 of 9 results
|
EP3SL340F1517I3
Altera Corporation
|
$19,962.2500 | No | Transferred | 900 mV | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e0 | 4 | 220 | 20 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA | BGA, BGA1517,39X39,40 | 1517 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SL340F1517I3LN
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1517 | Not Qualified | e1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SL340F1517I3G
Intel Corporation
|
Check for Price | Active | 900 mV | 976 | 976 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1517 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3SL340F1517I3LN
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 13500 CLBS | 100 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e1 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | ||||||||||||||
|
EP3SL340F1517I3L
Altera Corporation
|
Check for Price | No | No | Transferred | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1517 | Not Qualified | e0 | 1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | ALTERA CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP3SL340F1517I3L
Intel Corporation
|
Check for Price | No | Obsolete | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 100 MHz | S-PBGA-B1517 | Not Qualified | e0 | 1 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
EP3SL340F1517I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | 4 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||||||||||
|
EP3SL340F1517I3N
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e1 | 4 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||||||
|
EP3SL340F1517I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 976 | 976 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1517 | Not Qualified | e0 | 4 | 100 °C | -40 °C | 220 | 20 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 |