Filter Your Search
1 - 10 of 10 results
|
EP3SL340H1152I4N
Intel Corporation
|
$13,960.0130 | Yes | Obsolete | 900 mV | 744 | 744 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | LEAD FREE, HBGA-1152 | compliant | 8542.39.00.01 | |||||||||||
![]() |
EP3SL340H1152I4N
Altera Corporation
|
$14,239.2129 | Yes | Transferred | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | LEAD FREE, HBGA-1152 | not_compliant | 8542.39.00.01 | BGA | 1152 | ||||||||
|
EP3SL340H1152I4
Intel Corporation
|
$15,356.2810 | No | Obsolete | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | INTEL CORP | HBGA-1152 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3SL340H1152I4LN
Intel Corporation
|
$18,147.5760 | Yes | Obsolete | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | INTEL CORP | LEAD FREE, HBGA-1152 | compliant | 8542.39.00.01 | |||||||||||||
|
EP3SL340H1152I4L
Intel Corporation
|
$19,962.5490 | No | Obsolete | 900 mV | 744 | 744 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | 100 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | HBGA-1152 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
EP3SL340H1152I4
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | not_compliant | 8542.39.00.01 | BGA | 1152 | ||||||||
![]() |
EP3SL340H1152I4LN
Altera Corporation
|
Check for Price | Yes | Transferred | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e1 | 4 | 245 | 30 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | LEAD FREE, HBGA-1152 | not_compliant | 8542.39.00.01 | BGA | 1152 | ||||||||
|
EP3SL340H1152I4G
Intel Corporation
|
Check for Price | Active | 900 mV | 744 | 744 | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 13500 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B1152 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | HBGA-1152 | compliant | 8542.39.00.01 | Intel | |||||||||||
![]() |
EP3SL340H1152I4L
Altera Corporation
|
Check for Price | No | Transferred | 900 mV | 744 | 744 | 337500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B1152 | Not Qualified | e0 | 4 | 220 | 20 | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.9 mm | ALTERA CORP | BGA, BGA1152,34X34,40 | not_compliant | 8542.39.00.01 | BGA | 1152 | ||||||||
|
EP3SL340H1152I4LG
Intel Corporation
|
Check for Price | Active | 900 mV | 337500 | 13500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 13500 CLBS | ALSO OPERATES AT 1.1V VCC NOMINAL | 940 mV | 860 mV | S-PBGA-B1152 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1152 | PLASTIC/EPOXY | BGA | BGA1152,34X34,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.7 mm | INTEL CORP | HBGA-1152 | compliant | 8542.39.00.01 |