Filter Your Search
1 - 10 of 55 results
|
EP3SL70F780C4N
Intel Corporation
|
$795.0036 | No | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | e1 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780C4
Intel Corporation
|
$875.0011 | No | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780C3N
Intel Corporation
|
$1,032.5056 | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780I4N
Intel Corporation
|
$1,032.5056 | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780I4G
Intel Corporation
|
$1,135.7544 | Yes | Active | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | 100 °C | -40 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3 mm | INTEL CORP | FBGA-780 | compliant | |||||||||||
|
EP3SL70F780C3
Intel Corporation
|
$1,136.2559 | No | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780I4
Intel Corporation
|
$1,136.2559 | No | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||||
|
EP3SL70F780C4LN
Intel Corporation
|
$1,191.2506 | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 717 MHz | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780C4L
Intel Corporation
|
$1,310.0063 | No | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP3SL70F780C2N
Intel Corporation
|
$1,342.5013 | Yes | Obsolete | 900 mV | 488 | 488 | 67500 | 2700 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2700 CLBS | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | 940 mV | 860 mV | S-PBGA-B780 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.2 mm | INTEL CORP | LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 |