Filter Your Search
1 - 2 of 2 results
![]() |
EP4CE22E22I7N
Altera Corporation
|
$53.2800 | Yes | Yes | Transferred | 1.2 V | 79 | 79 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | QFP | HLFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.39.00.01 | Intel | |||
|
EP4CE22E22I7N
Intel Corporation
|
$53.2800 | Yes | Active | 1.2 V | 79 | 79 | 22320 | 1395 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1395 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 | compliant | 8542.39.00.01 | Intel | EAR99 |