Filter Your Search
1 - 2 of 2 results
|
EP4CE30F23I7N
Altera Corporation
|
$20.4488 | Yes | Yes | Transferred | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 260 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | 484 | unknown | 8542.39.00.01 | Intel | |||||
|
EP4CE30F23I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 331 | 331 | 28848 | 1803 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 1803 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.4 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | compliant | 8542.39.00.01 | Intel | 3A991 |