Filter Your Search
1 - 2 of 2 results
|
EP4CE40F29C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 39600 CLBS | IT CAN ASO OPERATE AT 1.2V SUPPLY | 472.5 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | ALTERA CORP | BGA | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | 780 | unknown | 8542.39.00.01 | Intel | ||
|
EP4CE40F29C8N
Intel Corporation
|
Check for Price | Yes | Active | 1 V | 535 | 535 | 39600 | 39600 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 2475 CLBS | IT CAN ASO OPERATE AT 1.2V SUPPLY | 472.5 MHz | 1.03 V | 970 mV | S-PBGA-B780 | Not Qualified | e1 | 3 | 85 °C | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 2.6 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | Intel |