Filter Your Search
1 - 10 of 14 results
|
EP4CGX150DF31C7N
Altera Corporation
|
$488.6000 | Yes | Yes | Transferred | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | ALTERA CORP | BGA | 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 | 896 | unknown | 8542.39.00.01 | Intel | ||||
|
EP4CGX150DF31I7N
Altera Corporation
|
$586.3200 | Yes | Yes | Transferred | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 260 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | ALTERA CORP | BGA | 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 | 896 | unknown | 8542.39.00.01 | Intel | ||||||
|
EP4CGX150DF31
Altera Corporation
|
Check for Price | Transferred | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B896 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | ALTERA CORP | BGA | BGA, | 896 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
EP4CGX150DF31C8N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||||||
|
EP4CGX150DF31C8N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | ALTERA CORP | BGA | 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 | 896 | unknown | 8542.39.00.01 | Intel | ||||
|
EP4CGX150DF31
Intel Corporation
|
Check for Price | Active | 1.2 V | 47 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 47 CLBS | 1.24 V | 1.16 V | S-PBGA-B896 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | FBGA-896 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
EP4CGX150DF31I7
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | 31 X 31 MM, 1 MM PITCH, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||||||
|
EP4CGX150DF31C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | ALTERA CORP | BGA | 31 X 31 MM, 1 MM PITCH, FBGA-896 | 896 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EP4CGX150DF31I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | 31 X 31 MM, 1 MM PITCH, LEAD FREE, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 | ||||||||
|
EP4CGX150DF31C8
Intel Corporation
|
Check for Price | No | Active | 1.2 V | 475 | 475 | 149760 | 9360 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 9360 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B896 | Not Qualified | e0 | 3 | 85 °C | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2.4 mm | INTEL CORP | 31 X 31 MM, 1 MM PITCH, FBGA-896 | compliant | 8542.39.00.01 | Intel | 3A991 |