Filter Your Search
1 - 2 of 2 results
|
EP4CGX15BF14C6N
Intel Corporation
|
$37.7400 | Yes | Active | 1.2 V | 72 | 72 | 14400 | 900 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 900 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B169 | Not Qualified | e1 | 3 | 85 °C | 169 | PLASTIC/EPOXY | LBGA | BGA169,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 14 mm | 14 mm | 1.55 mm | INTEL CORP | 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||
![]() |
EP4CGX15BF14C6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 72 | 72 | 14400 | 900 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 900 CLBS | 472.5 MHz | 1.24 V | 1.16 V | S-PBGA-B169 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 169 | PLASTIC/EPOXY | LBGA | BGA169,13X13,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 14 mm | 14 mm | 1.55 mm | ALTERA CORP | 14 X 14 MM, 1 MM PITCH, LEAD FREE, FBGA-169 | unknown | 8542.39.00.01 | Intel | BGA | 169 |