Filter Your Search
1 - 5 of 5 results
|
EP4S100G2F40I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 950 mV | 654 | 654 | 228000 | 91200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 91200 CLBS | 717 MHz | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e1 | 3 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.8 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | |||
|
EP4S100G2F40I3N
Intel Corporation
|
Check for Price | Yes | Obsolete | 950 mV | 654 | 654 | 228000 | 91200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 9120 CLBS | 717 MHz | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e1 | 100 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.8 mm | INTEL CORP | LEAD FREE, FBGA-1517 | compliant | 8542.39.00.01 | ||||||||
|
EP4S100G2F40I3G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | |||||||||||||||||||||||||||||||||||||||
|
EP4S100G2F40I3
Altera Corporation
|
Check for Price | No | No | Transferred | 950 mV | 654 | 654 | 228000 | 91200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 91200 CLBS | 717 MHz | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e0 | 3 | 220 | 20 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.8 mm | ALTERA CORP | BGA | FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | |||
|
EP4S100G2F40I3
Intel Corporation
|
Check for Price | No | Obsolete | 950 mV | 654 | 654 | 228000 | 91200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 9120 CLBS | 717 MHz | 980 mV | 920 mV | S-PBGA-B | Not Qualified | e0 | 100 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.8 mm | INTEL CORP | BGA, BGA1517,39X39,40 | compliant | 8542.39.00.01 |