Filter Your Search
1 - 10 of 43 results
|
EP4SE530F43C4NES
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e1 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | BGA, | compliant | 8542.39.00.01 | |||||||||||||
|
EP4SE530F43I3G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EP4SE530F43I4
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e0 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE530F43I4N
Intel Corporation
|
Check for Price | Yes | Obsolete | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE530F43C4G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | |||||||||||||||||||||||||||||||||||||||||
|
EP4SE530F43I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e0 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | INTEL CORP | FBGA-1760 | compliant | 8542.39.00.01 | |||||||||
|
EP4SE530F43I3N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 976 | 976 | 531200 | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 212480 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1760 | Not Qualified | e1 | 4 | 245 | 30 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA, BGA1760,42X42,40 | not_compliant | 8542.39.00.01 | BGA | 1760 | |||||
|
EP4SE530F43C3ES
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e0 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1760 | ||||||||||
|
EP4SE530F43I2
Altera Corporation
|
Check for Price | Transferred | 212480 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 212480 CLBS | S-PBGA-B1760 | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA, | unknown | 8542.39.00.01 | BGA | 1760 | |||||||||||||||||||||
|
EP4SE530F43C4ES
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 21248 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 21248 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B | Not Qualified | e0 | 85 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.7 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1760 |