Filter Your Search
1 - 10 of 32 results
|
EP4SGX180KF40I3N
Altera Corporation
|
$6,410.0400 | Yes | Yes | Transferred | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70300 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 3 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||||
|
EP4SGX180KF40C4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 70300 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 3 | 85 °C | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||
|
EP4SGX180KF40C2
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 7030 CLBS | 800 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||||||||
|
EP4SGX180KF40M3N
Intel Corporation
|
Check for Price | Active | 900 mV | 744 | 744 | 175750 | 7030 | FIELD PROGRAMMABLE GATE ARRAY | MILITARY | SQUARE | 7030 CLBS | 930 mV | 870 mV | S-PBGA-B1517 | 125 °C | -55 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.5 mm | INTEL CORP | compliant | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||||
|
EP4SGX180KF40I4N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 70300 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e1 | 3 | 245 | 30 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | BGA | LEAD FREE, FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||||
|
EP4SGX180KF40C4
Altera Corporation
|
Check for Price | No | No | Transferred | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 70300 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | BGA | FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | ||||
|
EP4SGX180KF40I2
Intel Corporation
|
Check for Price | Active | 900 mV | 744 | 744 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 7030 CLBS | 800 MHz | 930 mV | 870 mV | S-PBGA-B1517 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 | ||||||||||||||||
|
EP4SGX180KF40C2
Altera Corporation
|
Check for Price | No | Transferred | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 70300 CLBS | S-PBGA-B1517 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | ALTERA CORP | BGA | FBGA-1517 | 1517 | not_compliant | 8542.39.00.01 | |||||||||
|
EP4SGX180KF40C2G
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
EP4SGX180KF40I3
Intel Corporation
|
Check for Price | No | Obsolete | 900 mV | 744 | 744 | 175750 | 70300 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 7030 CLBS | 717 MHz | 930 mV | 870 mV | S-PBGA-B1517 | Not Qualified | e0 | 100 °C | -40 °C | 1517 | PLASTIC/EPOXY | BGA | BGA1517,39X39,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 40 mm | 40 mm | 3.6 mm | INTEL CORP | FBGA-1517 | compliant | 8542.39.00.01 |