Filter Your Search
1 - 2 of 2 results
|
EP53A7LQI
Intel Corporation
|
$2.5344 | Yes | Obsolete | 3.6 V | 5.5 V | 2.4 V | YES | BUCK | 5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||
|
EP53A7LQI
Altera Corporation
|
$5.2609 | Yes | Yes | Transferred | 3.6 V | 5.5 V | 2.4 V | YES | BUCK | 5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | 3 X 3 MM, 1.10 MM HEIGHT, QFN-16 |