Filter Your Search
1 - 2 of 2 results
|
EP600IDC-45
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | UV PLD | COMMERCIAL | RECTANGULAR | 26.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-CDIP-T24 | e0 | 70 °C | 220 | 24 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 4.826 mm | ALTERA CORP | DIP | CERDIP-24 | 24 | unknown | 8542.39.00.01 | |||
|
EP600IDC-45
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 45 ns | UV PLD | COMMERCIAL | RECTANGULAR | 26.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-CDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 4.826 mm | ROCHESTER ELECTRONICS LLC | CERDIP-24 | unknown | 8542.39.00.01 |