Filter Your Search
1 - 2 of 2 results
|
EP600IPC-45
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | OT PLD | COMMERCIAL | RECTANGULAR | SEATED HGT-NOM | 26.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | e0 | 70 °C | 220 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 3.81 mm | ALTERA CORP | DIP | PLASTIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||
|
EP600IPC-45
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 45 ns | OT PLD | COMMERCIAL | RECTANGULAR | SEATED HGT-NOM | 26.3 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.162 mm | 3.81 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 |