Filter Your Search
1 - 10 of 255 results
|
EP610LI-30
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 32 ns | 20 | 16 | 4 | 16 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 160 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 220 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ALTERA CORP | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | |||||||
|
EP610SC24-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | 62.5 MHz | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ALTERA CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
EP610IDC24-10
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 16 | 4 | 16 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 125 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 220 | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ALTERA CORP | DIP | WDIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
|
EP610IPC-10
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | PAL-TYPE | 100 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 220 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ALTERA CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
|
EP610API-10
Altera Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 4 | 16 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 16 MACROCELLS; 2 EXTERNAL CLOCKS | 100 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ALTERA CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||
|
EP610LC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 16 I/O | ZERO STANDBY FUNCTION; 16 MACROCELLS WITH CONFIGURABLE I/O | PAL-TYPE | 33.3 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC28,.5SQ | not_compliant | 8542.39.00.01 | ||||||||||||
|
EP610PC24-25T
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 20 | 16 | 4 | 16 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 40 MHz | 160 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 220 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ALTERA CORP | DIP | PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | ||||||
|
EP610ALC-15
Intel Corporation
|
Check for Price | Contact Manufacturer | INTEL CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
EP610PI24-20
Altera Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 4 | 16 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 16 MACROCELLS; 2 EXTERNAL CLOCKS | 62.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.6865 mm | 4.318 mm | ALTERA CORP | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||
|
EP610D5962-35
Altera Corporation
|
Check for Price | Obsolete | 5 V | 37 ns | 4 | 16 | UV PLD | MILITARY | RECTANGULAR | CMOS | 4 DEDICATED INPUTS, 16 I/O | 28.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ALTERA CORP | DIP | WDIP, | 24 | unknown | 8542.39.00.01 | 3A001.A.2.C |