Filter Your Search
1 - 2 of 2 results
|
EP910DC-30
Altera Corporation
|
Check for Price | No | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 220 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ALTERA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | |||
|
EP910DC-30
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 33 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | 24 MACROCELL; CONFIGURABLE I/O | PAL-TYPE | 33.3 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-CDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP40,.6 | not_compliant | 8542.39.00.01 |