Parametric results for: ep910idi-15 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep910idi15
Select parts from the table below to compare.
Compare
Compare
EP910IDI-15
Altera Corporation
Check for Price No No Obsolete 5 V 18 ns 36 24 12 24 UV PLD INDUSTRIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS PAL-TYPE 66.6 MHz 450 MACROCELL 5.5 V 4.5 V R-GDIP-T40 Not Qualified e0 85 °C -40 °C 220 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm 5.75 mm ALTERA CORP DIP WINDOWED, CERDIP-40 40 compliant 8542.39.00.01
EP910IDI-15
Rochester Electronics LLC
Check for Price No Active 5 V 18 ns 12 24 UV PLD INDUSTRIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O MACROCELLS INTERCONNECTED BY GLOBAL BUS; 24 MACROCELLS; 2 EXTERNAL CLOCKS 66.6 MHz MACROCELL 5.5 V 4.5 V R-GDIP-T40 e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm 5.75 mm ROCHESTER ELECTRONICS LLC WINDOWED, CERDIP-40 unknown 8542.39.00.01